
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Shift Registers | |
| Manufacturer | Nexperia | |
| Package | SSOP-16-208mil | |
| Clock Frequency | 103MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 18ns@6.0V,50pF | |
| Input Type | StandardCMOS | |
| Output Type | Tri-State | |
| Output Current | 25mA | |
| Current - Output High(IOH) | 25mA | |
| Function | Serial-to-Serial or Parallel | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Features | Output enable | |
| Pd - Power Dissipation | 500mW | |
| Current - Output Low(IOL) | 25mA | |
| Resolution | 8 |

* Images are for reference only
74HC4094DB,112
Extended- Manufacturer
- MFR.Part #
- 74HC4094DB,112
- JLCPCB Part #
- C547045
- Package
- SSOP-16-208mil
- Description
- SSOP-16-208mil Shift Registers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 74HC4094DB,112
- JLCPCB Part #
- C547045
- Package
- SSOP-16-208mil
- Description
- SSOP-16-208mil Shift Registers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74HC4094DB,112 Specifications
74HC4094DB,112 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Shift Registers | |
| Manufacturer | Nexperia | |
| Package | SSOP-16-208mil | |
| Clock Frequency | 103MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 18ns@6.0V,50pF | |
| Input Type | StandardCMOS | |
| Output Type | Tri-State | |
| Output Current | 25mA | |
| Current - Output High(IOH) | 25mA | |
| Function | Serial-to-Serial or Parallel | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Features | Output enable | |
| Pd - Power Dissipation | 500mW | |
| Current - Output Low(IOL) | 25mA | |
| Resolution | 8 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74HC4094DB,112. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74HC4094DB,112 Documents
74HC4094DB,112 datasheets or manufacturer documentation.
Datasheet: 74HC4094DB,112 Datasheet (PDF)
74HC4094DB,112 Schematic Symbol & PCB Footprint
The 74HC4094DB,112 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.