1-87633-2
Extended
* Images are for reference only
1-87633-2
Attributes
Value
Manufacturer
MFR.Part #
1-87633-2
JLCPCB Part #
C5469694
Package
Plugin,P=3.96mm
Description
-65℃~+105℃ 1 12P 3.96mm 5A Black Brass Gold Through Hole Plugin,P=3.96mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerTE Connectivity
PackagePlugin,P=3.96mm
Operating Temperature-65℃~+105℃
Number of Rows1
ColorBlack
Contact PlatingGold
Number of Pins12P
Current Rating5A
Pitch3.96mm
Contact MaterialBrass
Mounting TypeThrough Hole