74HC374PW,112
Extended
* Images are for reference only
74HC374PW,112
Attributes
Value
Manufacturer
MFR.Part #
74HC374PW,112
JLCPCB Part #
C546892
Package
TSSOP-20
Description
-40℃~+125℃ 1 12ns 15ns@5V,15pF 2V~6V 3.5pF 5ns 6mA 6mA 74HC Series 77MHz 8 8uA D-Type Rising Edge Synchronous Tri-State TSSOP-20 Flip Flops ROHS
EasyEDA Libraries
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLogic/Flip Flops
ManufacturerNexperia
PackageTSSOP-20
Operating Temperature-40℃~+125℃
Clock Frequency77MHz
Propagation Delay15ns@5V,15pF
Synchronous/AsynchronousSynchronous
Number of Bits per Element8
Output TypeTri-State
Trigger TypeRising Edge
Current - Output High(IOH)6mA
Setup Time12ns
Series74HC Series
TypeD-Type
Voltage - Supply2V~6V
Quiescent Current8uA
Number of Elements1
Hold Time5ns
Input Capacitance3.5pF
Current - Output Low(IOL)6mA