
- Manufacturer
- MFR.Part #
- 74HC193PW-Q100J
- JLCPCB Part #
- C546683
- Package
- TSSOP-16
- Description
- -40℃~+125℃ 1 2V~6V 49MHz Asynchronous Divide-by-2 Rising Edge Synchronous Up Counter、Down Counter TSSOP-16 Counters, Dividers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Counters, Dividers | |
| Manufacturer | Nexperia | |
| Package | TSSOP-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 18ns@6V | |
| Count Rate | 49MHz | |
| Logic Type | Divide-by-2 | |
| Trigger Type | Rising Edge | |
| Direction | Up Counter、Down Counter | |
| Series | 74HC | |
| Power Dissipation | 500mW | |
| Voltage - Supply | 2V~6V | |
| Features | Reset function、Synchronous counting、Asynchronous parallel load、Multi-mode counting | |
| Number of Elements | 1 | |
| Timing | Synchronous | |
| Reset | Asynchronous | |
| Resolution | 4 |

* Images are for reference only
74HC193PW-Q100J
Extended- Manufacturer
- MFR.Part #
- 74HC193PW-Q100J
- JLCPCB Part #
- C546683
- Package
- TSSOP-16
- Description
- -40℃~+125℃ 1 2V~6V 49MHz Asynchronous Divide-by-2 Rising Edge Synchronous Up Counter、Down Counter TSSOP-16 Counters, Dividers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 74HC193PW-Q100J
- JLCPCB Part #
- C546683
- Package
- TSSOP-16
- Description
- -40℃~+125℃ 1 2V~6V 49MHz Asynchronous Divide-by-2 Rising Edge Synchronous Up Counter、Down Counter TSSOP-16 Counters, Dividers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74HC193PW-Q100J Specifications
74HC193PW-Q100J technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Counters, Dividers | |
| Manufacturer | Nexperia | |
| Package | TSSOP-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 18ns@6V | |
| Count Rate | 49MHz | |
| Logic Type | Divide-by-2 | |
| Trigger Type | Rising Edge | |
| Direction | Up Counter、Down Counter | |
| Series | 74HC | |
| Power Dissipation | 500mW | |
| Voltage - Supply | 2V~6V | |
| Features | Reset function、Synchronous counting、Asynchronous parallel load、Multi-mode counting | |
| Number of Elements | 1 | |
| Timing | Synchronous | |
| Reset | Asynchronous | |
| Resolution | 4 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74HC193PW-Q100J. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74HC193PW-Q100J Documents
74HC193PW-Q100J datasheets or manufacturer documentation.
Datasheet: 74HC193PW-Q100J Datasheet (PDF)
74HC193PW-Q100J Schematic Symbol & PCB Footprint
The 74HC193PW-Q100J schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.