74HC174PW,112
Extended
* Images are for reference only
74HC174PW,112
Attributes
Value
Manufacturer
MFR.Part #
74HC174PW,112
JLCPCB Part #
C546662
Package
TSSOP-16
Description
-40℃~+125℃ 1 107MHz 28ns@6V,50pF 2V~6V 3.5pF 5.2mA 5.2mA 6 74HC Series 8uA D-Type Reset Rising Edge TSSOP-16 Flip Flops ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLogic/Flip Flops
ManufacturerNexperia
PackageTSSOP-16
Operating Temperature-40℃~+125℃
Clock Frequency107MHz
Propagation Delay28ns@6V,50pF
Synchronous/AsynchronousAsynchronous
Number of Bits per Element6
Trigger TypeRising Edge
Current - Output High(IOH)5.2mA
Setup Time10ns
Series74HC Series
FunctionReset
TypeD-Type
Voltage - Supply2V~6V
Quiescent Current8uA
Number of Elements1
Hold Time2ns
Input Capacitance3.5pF
Current - Output Low(IOL)5.2mA