
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | Nexperia | |
| Package | SSOP-14-5.2mm | |
| Operating Temperature | -40℃~+125℃ | |
| Input Type | Schmitt trigger | |
| Propagation Delay | 12ns@6V,50pF | |
| Output Logic Level - High | 5.2V | |
| Quiescent Current(Iq) | 40uA | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Features | Noise suppression function | |
| Number of Circuits | 6 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74HC14DB,112 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | Nexperia | |
| Package | SSOP-14-5.2mm | |
| Operating Temperature | -40℃~+125℃ | |
| Input Type | Schmitt trigger | |
| Propagation Delay | 12ns@6V,50pF | |
| Output Logic Level - High | 5.2V | |
| Quiescent Current(Iq) | 40uA | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Features | Noise suppression function | |
| Number of Circuits | 6 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74HC14DB,112. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74HC14DB,112 datasheets or manufacturer documentation.
Datasheet: 74HC14DB,112 Datasheet (PDF)
The 74HC14DB,112 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.