
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Nexperia | |
| Package | DHVQFN-14-EP(2.5x3) | |
| Output Logic Level - Low | 100mV、400mV、400mV | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 10ns@6V,50pF | |
| Output Logic Level - High | 1.9V、3.98V~4.32V、5.48V~5.81V | |
| Logic Type | NAND Gate | |
| Input type | 施密特触发器 | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Number of Gates | 4 | |
| Quiescent Current | 40uA | |
| Inputs per Gates | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74HC132BQ-Q100X technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Nexperia | |
| Package | DHVQFN-14-EP(2.5x3) | |
| Output Logic Level - Low | 100mV、400mV、400mV | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 10ns@6V,50pF | |
| Output Logic Level - High | 1.9V、3.98V~4.32V、5.48V~5.81V | |
| Logic Type | NAND Gate | |
| Input type | 施密特触发器 | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Number of Gates | 4 | |
| Quiescent Current | 40uA | |
| Inputs per Gates | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74HC132BQ-Q100X. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74HC132BQ-Q100X datasheets or manufacturer documentation.
Datasheet: 74HC132BQ-Q100X Datasheet (PDF)
The 74HC132BQ-Q100X schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.