
- Manufacturer
- MFR.Part #
- 74HC109D-Q100J
- JLCPCB Part #
- C546527
- Package
- SOIC-16
- Description
- -40℃~+125℃ 1 16ns@6V,50pF 2 2V~6V 3.5pF 4uA 5.2mA 5.2mA 74HC Series 81MHz Complementary JK-Type Rising Edge Set and Reset SOIC-16 Flip Flops ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | Nexperia | |
| Package | SOIC-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Clock Frequency | 81MHz | |
| Propagation Delay | 16ns@6V,50pF | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary | |
| Trigger Type | Rising Edge | |
| Current - Output High(IOH) | 5.2mA | |
| Setup Time | 5ns | |
| Series | 74HC Series | |
| Function | Set and Reset | |
| Type | JK-Type | |
| Voltage - Supply | 2V~6V | |
| Quiescent Current | 4uA | |
| Number of Elements | 2 | |
| Hold Time | 0ns | |
| Input Capacitance | 3.5pF | |
| Current - Output Low(IOL) | 5.2mA |

* Images are for reference only
74HC109D-Q100J
Extended- Manufacturer
- MFR.Part #
- 74HC109D-Q100J
- JLCPCB Part #
- C546527
- Package
- SOIC-16
- Description
- -40℃~+125℃ 1 16ns@6V,50pF 2 2V~6V 3.5pF 4uA 5.2mA 5.2mA 74HC Series 81MHz Complementary JK-Type Rising Edge Set and Reset SOIC-16 Flip Flops ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 74HC109D-Q100J
- JLCPCB Part #
- C546527
- Package
- SOIC-16
- Description
- -40℃~+125℃ 1 16ns@6V,50pF 2 2V~6V 3.5pF 4uA 5.2mA 5.2mA 74HC Series 81MHz Complementary JK-Type Rising Edge Set and Reset SOIC-16 Flip Flops ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74HC109D-Q100J Specifications
74HC109D-Q100J technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | Nexperia | |
| Package | SOIC-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Clock Frequency | 81MHz | |
| Propagation Delay | 16ns@6V,50pF | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary | |
| Trigger Type | Rising Edge | |
| Current - Output High(IOH) | 5.2mA | |
| Setup Time | 5ns | |
| Series | 74HC Series | |
| Function | Set and Reset | |
| Type | JK-Type | |
| Voltage - Supply | 2V~6V | |
| Quiescent Current | 4uA | |
| Number of Elements | 2 | |
| Hold Time | 0ns | |
| Input Capacitance | 3.5pF | |
| Current - Output Low(IOL) | 5.2mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74HC109D-Q100J. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74HC109D-Q100J Documents
74HC109D-Q100J datasheets or manufacturer documentation.
Datasheet: 74HC109D-Q100J Datasheet (PDF)
74HC109D-Q100J Schematic Symbol & PCB Footprint
The 74HC109D-Q100J schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.