Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. TP4584B
TP4584B - 1
TP4584B - 2
TP4584B - 3
Extended1/3
* Images are for reference only
TP4584B
Attributes
Value
Manufacturer
TPOWER
MFR.Part #
TP4584B
JLCPCB Part #
C5464795
Package
ESOP8
Description
-20℃~+85℃ 1 2.85V 4.2V 4.5V~5.5V Lithium-ion/Polymer ESOP8 Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerTPOWER
PackageESOP8
Operating Temperature-20℃~+85℃
Output Current0.5A
Input Voltage4.5V~5.5V
FeaturesOvercurrent Protection、Operating status indication、Protection latch
Output Voltage5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. TP4584B
TP4584B

* Images are for reference only

TP4584B

Extended
Manufacturer

TPOWER

MFR.Part #
TP4584B
JLCPCB Part #
C5464795
Package
ESOP8
Description
-20℃~+85℃ 1 2.85V 4.2V 4.5V~5.5V Lithium-ion/Polymer ESOP8 Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TP4584B

* Images are for reference only

TP4584B
Extended
Manufacturer

TPOWER

MFR.Part #
TP4584B
JLCPCB Part #
C5464795
Package
ESOP8
Description
-20℃~+85℃ 1 2.85V 4.2V 4.5V~5.5V Lithium-ion/Polymer ESOP8 Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TP4584B Specifications

TP4584B technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerTPOWER
PackageESOP8
Operating Temperature-20℃~+85℃
Output Current0.5A
Input Voltage4.5V~5.5V
FeaturesOvercurrent Protection、Operating status indication、Protection latch
Output Voltage5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TP4584B. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TP4584B Documents

TP4584B datasheets or manufacturer documentation.

Datasheet: TP4584B Datasheet (PDF)

TP4584B Schematic Symbol & PCB Footprint

The TP4584B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.