Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Pulse Transformers(LAN)
  6. H4832P
H4832P
Extended
* Images are for reference only
H4832P
Attributes
Value
Manufacturer
E-NETTR
MFR.Part #
H4832P
JLCPCB Part #
C5464752
Package
SMD-48P,32.8x13.4mm
Description
-40℃~+85℃ 1.5kV 10/100/1000 Base-T 1CT:1CT 350uH 4 SMD-48P,32.8x13.4mm Pulse Transformers(LAN) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Pulse Transformers(LAN)
ManufacturerE-NETTR
PackageSMD-48P,32.8x13.4mm
Inductance350uH
Number of Channels4
rate10/100/1000 Base-T
Isolation Voltage(Vrms)1.5kV
operating temperature-40℃~+85℃
Turns Ratio1CT:1CT
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Pulse Transformers(LAN)
  6. H4832P
H4832P

* Images are for reference only

H4832P

Extended
Manufacturer

E-NETTR

MFR.Part #
H4832P
JLCPCB Part #
C5464752
Package
SMD-48P,32.8x13.4mm
Description
-40℃~+85℃ 1.5kV 10/100/1000 Base-T 1CT:1CT 350uH 4 SMD-48P,32.8x13.4mm Pulse Transformers(LAN) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

H4832P

* Images are for reference only

H4832P
Extended
Manufacturer

E-NETTR

MFR.Part #
H4832P
JLCPCB Part #
C5464752
Package
SMD-48P,32.8x13.4mm
Description
-40℃~+85℃ 1.5kV 10/100/1000 Base-T 1CT:1CT 350uH 4 SMD-48P,32.8x13.4mm Pulse Transformers(LAN) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

H4832P Specifications

H4832P technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Pulse Transformers(LAN)
ManufacturerE-NETTR
PackageSMD-48P,32.8x13.4mm
Inductance350uH
Number of Channels4
rate10/100/1000 Base-T
Isolation Voltage(Vrms)1.5kV
operating temperature-40℃~+85℃
Turns Ratio1CT:1CT
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the H4832P. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

H4832P Documents

H4832P datasheets or manufacturer documentation.

Datasheet: H4832P Datasheet (PDF)

H4832P Schematic Symbol & PCB Footprint

The H4832P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.