Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Pulse Transformers(LAN)
  6. H1608G
H1608G
Extended
* Images are for reference only
H1608G
Attributes
Value
Manufacturer
E-NETTR
MFR.Part #
H1608G
JLCPCB Part #
C5464744
Package
SMD-16P,12.8x6.9mm
Description
-40℃~+85℃ 10/100 Base-T 1CT:1CT 350uH 4.3kV Single port SMD-16P,12.8x6.9mm Pulse Transformers(LAN) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Pulse Transformers(LAN)
ManufacturerE-NETTR
PackageSMD-16P,12.8x6.9mm
Inductance350uH
Number of ChannelsSingle port
rate10/100 Base-T
Isolation Voltage(Vrms)4.3kV
operating temperature-40℃~+85℃
Turns Ratio1CT:1CT
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Pulse Transformers(LAN)
  6. H1608G
H1608G

* Images are for reference only

H1608G

Extended
Manufacturer

E-NETTR

MFR.Part #
H1608G
JLCPCB Part #
C5464744
Package
SMD-16P,12.8x6.9mm
Description
-40℃~+85℃ 10/100 Base-T 1CT:1CT 350uH 4.3kV Single port SMD-16P,12.8x6.9mm Pulse Transformers(LAN) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

H1608G

* Images are for reference only

H1608G
Extended
Manufacturer

E-NETTR

MFR.Part #
H1608G
JLCPCB Part #
C5464744
Package
SMD-16P,12.8x6.9mm
Description
-40℃~+85℃ 10/100 Base-T 1CT:1CT 350uH 4.3kV Single port SMD-16P,12.8x6.9mm Pulse Transformers(LAN) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

H1608G Specifications

H1608G technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Pulse Transformers(LAN)
ManufacturerE-NETTR
PackageSMD-16P,12.8x6.9mm
Inductance350uH
Number of ChannelsSingle port
rate10/100 Base-T
Isolation Voltage(Vrms)4.3kV
operating temperature-40℃~+85℃
Turns Ratio1CT:1CT
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the H1608G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

H1608G Documents

H1608G datasheets or manufacturer documentation.

Datasheet: H1608G Datasheet (PDF)

H1608G Schematic Symbol & PCB Footprint

The H1608G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.