
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Nexperia | |
| Package | XSON-8(1x2) | |
| Output Logic Level - Low | 180mV、350mV、450mV、700mV、800mV | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 92ns@5.0V,5pF | |
| Output Logic Level - High | 1.05V、1.2V、1.7V、2.2V、3.7V | |
| Logic Type | Configurable Multi-Function Gate | |
| Current - Output High(IOH) | 12mA | |
| Input type | Schmitt trigger | |
| Series | 74AXP Series | |
| Voltage - Supply | 700mV~2.75V、1.2V~5.5V | |
| Number of Gates | 1 | |
| Features | Local shutdown mode | |
| Inputs per Gates | 3 | |
| output type | Tri-State | |
| Current - Output Low(IOL) | 12mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74AXP1T57GTX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Nexperia | |
| Package | XSON-8(1x2) | |
| Output Logic Level - Low | 180mV、350mV、450mV、700mV、800mV | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 92ns@5.0V,5pF | |
| Output Logic Level - High | 1.05V、1.2V、1.7V、2.2V、3.7V | |
| Logic Type | Configurable Multi-Function Gate | |
| Current - Output High(IOH) | 12mA | |
| Input type | Schmitt trigger | |
| Series | 74AXP Series | |
| Voltage - Supply | 700mV~2.75V、1.2V~5.5V | |
| Number of Gates | 1 | |
| Features | Local shutdown mode | |
| Inputs per Gates | 3 | |
| output type | Tri-State | |
| Current - Output Low(IOL) | 12mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74AXP1T57GTX. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74AXP1T57GTX datasheets or manufacturer documentation.
Datasheet: 74AXP1T57GTX Datasheet (PDF)
The 74AXP1T57GTX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.