
- Manufacturer
- MFR.Part #
- 74AXP1G157GNH
- JLCPCB Part #
- C546345
- Package
- XSON-6(0.9x1)
- Description
- -40℃~+85℃ 0.01uA 2.1ns@2.5V,5pF 700mV~2.75V 74AXP 8mA 8mA Power-off protection Single Supply XSON-6(0.9x1) Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Nexperia | |
| Package | XSON-6(0.9x1) | |
| Series | 74AXP | |
| Function | Power-off protection | |
| Propagation Delay | 2.1ns@2.5V,5pF | |
| Voltage - Supply | 700mV~2.75V | |
| Quiescent Current | 0.01uA | |
| Current - Output High(IOH) | 8mA | |
| Voltage Supply Source | Single Supply | |
| Current - Output Low(IOL) | 8mA | |
| Operating temperature | -40℃~+85℃ |

* Images are for reference only
74AXP1G157GNH
Extended- Manufacturer
- MFR.Part #
- 74AXP1G157GNH
- JLCPCB Part #
- C546345
- Package
- XSON-6(0.9x1)
- Description
- -40℃~+85℃ 0.01uA 2.1ns@2.5V,5pF 700mV~2.75V 74AXP 8mA 8mA Power-off protection Single Supply XSON-6(0.9x1) Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 74AXP1G157GNH
- JLCPCB Part #
- C546345
- Package
- XSON-6(0.9x1)
- Description
- -40℃~+85℃ 0.01uA 2.1ns@2.5V,5pF 700mV~2.75V 74AXP 8mA 8mA Power-off protection Single Supply XSON-6(0.9x1) Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74AXP1G157GNH Specifications
74AXP1G157GNH technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Nexperia | |
| Package | XSON-6(0.9x1) | |
| Series | 74AXP | |
| Function | Power-off protection | |
| Propagation Delay | 2.1ns@2.5V,5pF | |
| Voltage - Supply | 700mV~2.75V | |
| Quiescent Current | 0.01uA | |
| Current - Output High(IOH) | 8mA | |
| Voltage Supply Source | Single Supply | |
| Current - Output Low(IOL) | 8mA | |
| Operating temperature | -40℃~+85℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74AXP1G157GNH. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74AXP1G157GNH Documents
74AXP1G157GNH datasheets or manufacturer documentation.
Datasheet: 74AXP1G157GNH Datasheet (PDF)
74AXP1G157GNH Schematic Symbol & PCB Footprint
The 74AXP1G157GNH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.