
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | Nexperia | |
| Package | X2-SON-5-EP(0.8x0.8) | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 2ns@2.5V,5pF | |
| Quiescent Current(Iq) | 600nA | |
| Series | 74AXP | |
| Voltage - Supply | 700mV~2.75V | |
| Features | Power shutdown protection、Noise suppression function | |
| Number of Circuits | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74AXP1G04GXH technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | Nexperia | |
| Package | X2-SON-5-EP(0.8x0.8) | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 2ns@2.5V,5pF | |
| Quiescent Current(Iq) | 600nA | |
| Series | 74AXP | |
| Voltage - Supply | 700mV~2.75V | |
| Features | Power shutdown protection、Noise suppression function | |
| Number of Circuits | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74AXP1G04GXH. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74AXP1G04GXH datasheets or manufacturer documentation.
Datasheet: 74AXP1G04GXH Datasheet (PDF)
The 74AXP1G04GXH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.