Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Logic
  5. Logic Gates
  6. 74AXP1G00GMH
74AXP1G00GMH
Extended
* Images are for reference only
74AXP1G00GMH
Attributes
Value
Manufacturer
Nexperia
MFR.Part #
74AXP1G00GMH
JLCPCB Part #
C546303
Package
XSON-6(1x1.5)
Description
-40℃~+85℃ 1 1.6V 2 3ns@2.5V,5pF 600nA 700mV 700mV~2.75V 74AXP Series 8mA 8mA Local shutdown mode NAND Gate Schmitt trigger XSON-6(1x1.5) Logic Gates ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLogic/Logic Gates
ManufacturerNexperia
PackageXSON-6(1x1.5)
Operating Temperature-40℃~+85℃
Propagation Delay3ns@2.5V,5pF
Logic TypeNAND Gate
Current - Output High(IOH)8mA
Input Logic Level - Low700mV
Input typeSchmitt trigger
Series74AXP Series
Input Logic Level - High1.6V
Voltage - Supply700mV~2.75V
Number of Gates1
Quiescent Current600nA
FeaturesLocal shutdown mode
Inputs per Gates2
Current - Output Low(IOL)8mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Logic
  5. Logic Gates
  6. 74AXP1G00GMH
74AXP1G00GMH

* Images are for reference only

74AXP1G00GMH

Extended
Manufacturer

Nexperia

MFR.Part #
74AXP1G00GMH
JLCPCB Part #
C546303
Package
XSON-6(1x1.5)
Description
-40℃~+85℃ 1 1.6V 2 3ns@2.5V,5pF 600nA 700mV 700mV~2.75V 74AXP Series 8mA 8mA Local shutdown mode NAND Gate Schmitt trigger XSON-6(1x1.5) Logic Gates ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

74AXP1G00GMH

* Images are for reference only

74AXP1G00GMH
Extended
Manufacturer

Nexperia

MFR.Part #
74AXP1G00GMH
JLCPCB Part #
C546303
Package
XSON-6(1x1.5)
Description
-40℃~+85℃ 1 1.6V 2 3ns@2.5V,5pF 600nA 700mV 700mV~2.75V 74AXP Series 8mA 8mA Local shutdown mode NAND Gate Schmitt trigger XSON-6(1x1.5) Logic Gates ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

74AXP1G00GMH Specifications

74AXP1G00GMH technical specifications, attributes, and parameters.

AttributesValue
CategoryLogic/Logic Gates
ManufacturerNexperia
PackageXSON-6(1x1.5)
Operating Temperature-40℃~+85℃
Propagation Delay3ns@2.5V,5pF
Logic TypeNAND Gate
Current - Output High(IOH)8mA
Input Logic Level - Low700mV
Input typeSchmitt trigger
Series74AXP Series
Input Logic Level - High1.6V
Voltage - Supply700mV~2.75V
Number of Gates1
Quiescent Current600nA
FeaturesLocal shutdown mode
Inputs per Gates2
Current - Output Low(IOL)8mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74AXP1G00GMH. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

74AXP1G00GMH Documents

74AXP1G00GMH datasheets or manufacturer documentation.

Datasheet: 74AXP1G00GMH Datasheet (PDF)

74AXP1G00GMH Schematic Symbol & PCB Footprint

The 74AXP1G00GMH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.