



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Buffers, Drivers, Distributors | |
| Manufacturer | Nexperia | |
| Package | VSSOP-8-0.5mm | |
| Operating Temperature | -40℃~+125℃ | |
| Output Skew | 0.2ns | |
| Number of outputs | 4 | |
| Voltage - Supply | 800mV~3.6V | |
| Number of Inputs | 1 | |
| Features | Multi-channel fan-out/isolation drive、Output enable/shutdown |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74AVC9112DCH technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Buffers, Drivers, Distributors | |
| Manufacturer | Nexperia | |
| Package | VSSOP-8-0.5mm | |
| Operating Temperature | -40℃~+125℃ | |
| Output Skew | 0.2ns | |
| Number of outputs | 4 | |
| Voltage - Supply | 800mV~3.6V | |
| Number of Inputs | 1 | |
| Features | Multi-channel fan-out/isolation drive、Output enable/shutdown |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74AVC9112DCH. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74AVC9112DCH datasheets or manufacturer documentation.
Datasheet: 74AVC9112DCH Datasheet (PDF)
The 74AVC9112DCH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.