Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Molding Power Inductors
  6. APZBX2212M6R8F
APZBX2212M6R8F - 1
APZBX2212M6R8F - 2
APZBX2212M6R8F - 3
Extended1/3
* Images are for reference only
APZBX2212M6R8F
Attributes
Value
Manufacturer
COILANK INTERNATIONAL
MFR.Part #
APZBX2212M6R8F
JLCPCB Part #
C54623509
Package
SMD,22.5x22mm
Description
2.31mΩ 28.5A 31A 6.8uH Molded Inductor ±20% SMD,22.5x22mm Molding Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Molding Power Inductors
ManufacturerCOILANK INTERNATIONAL
PackageSMD,22.5x22mm
Current - Saturation(Isat)31A
Inductance6.8uH
TypeMolded inductor
Current Rating28.5A
Tolerance±20%
DC Resistance(DCR)2.31mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Molding Power Inductors
  6. APZBX2212M6R8F
APZBX2212M6R8F

* Images are for reference only

APZBX2212M6R8F

Extended
Manufacturer

COILANK INTERNATIONAL

MFR.Part #
APZBX2212M6R8F
JLCPCB Part #
C54623509
Package
SMD,22.5x22mm
Description
2.31mΩ 28.5A 31A 6.8uH Molded Inductor ±20% SMD,22.5x22mm Molding Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

APZBX2212M6R8F

* Images are for reference only

APZBX2212M6R8F
Extended
Manufacturer

COILANK INTERNATIONAL

MFR.Part #
APZBX2212M6R8F
JLCPCB Part #
C54623509
Package
SMD,22.5x22mm
Description
2.31mΩ 28.5A 31A 6.8uH Molded Inductor ±20% SMD,22.5x22mm Molding Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

APZBX2212M6R8F Specifications

APZBX2212M6R8F technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Molding Power Inductors
ManufacturerCOILANK INTERNATIONAL
PackageSMD,22.5x22mm
Current - Saturation(Isat)31A
Inductance6.8uH
TypeMolded inductor
Current Rating28.5A
Tolerance±20%
DC Resistance(DCR)2.31mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the APZBX2212M6R8F. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

APZBX2212M6R8F Schematic Symbol & PCB Footprint

The APZBX2212M6R8F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.