Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. APZBX0540M2R2
APZBX0540M2R2 - 1
APZBX0540M2R2 - 2
APZBX0540M2R2 - 3
Extended1/3
* Images are for reference only
APZBX0540M2R2
Attributes
Value
Manufacturer
COILANK INTERNATIONAL
MFR.Part #
APZBX0540M2R2
JLCPCB Part #
C54623400
Package
SMD,5.6x5.3mm
Description
12.43mΩ 2.2uH 7.5A 7.5A ±20% SMD,5.6x5.3mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerCOILANK INTERNATIONAL
PackageSMD,5.6x5.3mm
Current - Saturation(Isat)7.5A
Inductance2.2uH
Tolerance±20%
Current Rating7.5A
Application GradeConsumer grade
DC Resistance(DCR)12.43mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. APZBX0540M2R2
APZBX0540M2R2

* Images are for reference only

APZBX0540M2R2

Extended
Manufacturer

COILANK INTERNATIONAL

MFR.Part #
APZBX0540M2R2
JLCPCB Part #
C54623400
Package
SMD,5.6x5.3mm
Description
12.43mΩ 2.2uH 7.5A 7.5A ±20% SMD,5.6x5.3mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

APZBX0540M2R2

* Images are for reference only

APZBX0540M2R2
Extended
Manufacturer

COILANK INTERNATIONAL

MFR.Part #
APZBX0540M2R2
JLCPCB Part #
C54623400
Package
SMD,5.6x5.3mm
Description
12.43mΩ 2.2uH 7.5A 7.5A ±20% SMD,5.6x5.3mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

APZBX0540M2R2 Specifications

APZBX0540M2R2 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerCOILANK INTERNATIONAL
PackageSMD,5.6x5.3mm
Current - Saturation(Isat)7.5A
Inductance2.2uH
Tolerance±20%
Current Rating7.5A
Application GradeConsumer grade
DC Resistance(DCR)12.43mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the APZBX0540M2R2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

APZBX0540M2R2 Schematic Symbol & PCB Footprint

The APZBX0540M2R2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.