
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Latches | |
| Manufacturer | Nexperia | |
| Package | TSSOP-48-6.2mm | |
| Series | 74AVC | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 2.6ns | |
| Number of Channels | 16 | |
| Voltage - Supply | 1.2V~3.6V | |
| Output Type | Tri-State | |
| Quiescent Current (Iq) | 40uA | |
| Current - Output High(IOH) | 12mA | |
| Setup Time | 0.2ns | |
| Hold Time | 0.4ns | |
| Current - Output Low(IOL) | 12mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74AVC16334ADGG,112 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Latches | |
| Manufacturer | Nexperia | |
| Package | TSSOP-48-6.2mm | |
| Series | 74AVC | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 2.6ns | |
| Number of Channels | 16 | |
| Voltage - Supply | 1.2V~3.6V | |
| Output Type | Tri-State | |
| Quiescent Current (Iq) | 40uA | |
| Current - Output High(IOH) | 12mA | |
| Setup Time | 0.2ns | |
| Hold Time | 0.4ns | |
| Current - Output Low(IOL) | 12mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74AVC16334ADGG,112. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74AVC16334ADGG,112 datasheets or manufacturer documentation.
Datasheet: 74AVC16334ADGG,112 Datasheet (PDF)
The 74AVC16334ADGG,112 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.