
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Nexperia | |
| Package | XSON-6(1x1) | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 6.1ns@3.6V,30pF | |
| Logic Type | XOR Gate | |
| Input type | Schmitt trigger | |
| Voltage - Supply | 800mV~3.6V | |
| Number of Gates | 1 | |
| Quiescent Current | 500nA | |
| Features | Local shutdown mode | |
| Inputs per Gates | 3 |

* Images are for reference only
74AUP1G386GF,132
Extended- Manufacturer
- MFR.Part #
- 74AUP1G386GF,132
- JLCPCB Part #
- C545860
- Package
- XSON-6(1x1)
- Description
- Local shutdown mode XSON-6(1x1) Logic Gates ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 74AUP1G386GF,132
- JLCPCB Part #
- C545860
- Package
- XSON-6(1x1)
- Description
- Local shutdown mode XSON-6(1x1) Logic Gates ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74AUP1G386GF,132 Specifications
74AUP1G386GF,132 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Nexperia | |
| Package | XSON-6(1x1) | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 6.1ns@3.6V,30pF | |
| Logic Type | XOR Gate | |
| Input type | Schmitt trigger | |
| Voltage - Supply | 800mV~3.6V | |
| Number of Gates | 1 | |
| Quiescent Current | 500nA | |
| Features | Local shutdown mode | |
| Inputs per Gates | 3 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74AUP1G386GF,132. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74AUP1G386GF,132 Documents
74AUP1G386GF,132 datasheets or manufacturer documentation.
Datasheet: 74AUP1G386GF,132 Datasheet (PDF)
74AUP1G386GF,132 Schematic Symbol & PCB Footprint
The 74AUP1G386GF,132 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.