Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. ZH639D0NUQ
ZH639D0NUQ
Extended
* Images are for reference only
ZH639D0NUQ
Attributes
Value
Manufacturer
Semiment
MFR.Part #
ZH639D0NUQ
JLCPCB Part #
C54583343
Package
QFN-24(4x4)
Description
QFN-24(4x4) Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerSemiment
PackageQFN-24(4x4)
Operating Temperature-40℃~+125℃
Propagation Delay tpHL100ns
Driven ConfigurationThree Phase
Current - Output High(IOH)2.5A
Number of Drivers3
Load TypeIGBT、MOSFET
Input Logic Level - Low700mV
Quiescent Current(Iq)50uA
Fall Time50ns
Rise Time100ns
Input Logic Level - High2.2V
Voltage - Supply5V~12V
Propagation Delay tpLH100ns
Current - Output Low(IOL)2.5A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. ZH639D0NUQ
ZH639D0NUQ

* Images are for reference only

ZH639D0NUQ

Extended
Manufacturer

Semiment

MFR.Part #
ZH639D0NUQ
JLCPCB Part #
C54583343
Package
QFN-24(4x4)
Description
QFN-24(4x4) Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZH639D0NUQ

* Images are for reference only

ZH639D0NUQ
Extended
Manufacturer

Semiment

MFR.Part #
ZH639D0NUQ
JLCPCB Part #
C54583343
Package
QFN-24(4x4)
Description
QFN-24(4x4) Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZH639D0NUQ Specifications

ZH639D0NUQ technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerSemiment
PackageQFN-24(4x4)
Operating Temperature-40℃~+125℃
Propagation Delay tpHL100ns
Driven ConfigurationThree Phase
Current - Output High(IOH)2.5A
Number of Drivers3
Load TypeIGBT、MOSFET
Input Logic Level - Low700mV
Quiescent Current(Iq)50uA
Fall Time50ns
Rise Time100ns
Input Logic Level - High2.2V
Voltage - Supply5V~12V
Propagation Delay tpLH100ns
Current - Output Low(IOL)2.5A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZH639D0NUQ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ZH639D0NUQ Schematic Symbol & PCB Footprint

The ZH639D0NUQ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.

Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information