


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/ORing Controllers | |
| Manufacturer | Tokmas | |
| Package | DFN-8L(2x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Peak Output Current(Sink) | 2A | |
| FET Type | External FET | |
| Input Voltage (Vin) | 5V~95V | |
| Quiescent Current | 50uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX16171ATA/VY(TOKMAS) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/ORing Controllers | |
| Manufacturer | Tokmas | |
| Package | DFN-8L(2x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Peak Output Current(Sink) | 2A | |
| FET Type | External FET | |
| Input Voltage (Vin) | 5V~95V | |
| Quiescent Current | 50uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX16171ATA/VY(TOKMAS). Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MAX16171ATA/VY(TOKMAS) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.