


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Beken | |
| Package | QFN-68(8x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | transceiver | |
| Sensitivity | -98dBm | |
| Data Rate | 3Mbps | |
| Output Power | 20dBm | |
| Applications | Bluetooth、WiFi | |
| Voltage - Supply | 2.5V~4.35V | |
| Receive Current | 12mA | |
| Typical Application Frequency | 2.4GHz | |
| Current Of Transmitting | 19mA | |
| Interface | SPI、USB、UART、ADC、GPIO、I2C、IrDA、I2S、PWM、SDIO |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BK7258QN6868 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Beken | |
| Package | QFN-68(8x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | transceiver | |
| Sensitivity | -98dBm | |
| Data Rate | 3Mbps | |
| Output Power | 20dBm | |
| Applications | Bluetooth、WiFi | |
| Voltage - Supply | 2.5V~4.35V | |
| Receive Current | 12mA | |
| Typical Application Frequency | 2.4GHz | |
| Current Of Transmitting | 19mA | |
| Interface | SPI、USB、UART、ADC、GPIO、I2C、IrDA、I2S、PWM、SDIO |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BK7258QN6868. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The BK7258QN6868 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.