HMT-PZ254WV-02P-C60 - 1
HMT-PZ254WV-02P-C60 - 2
HMT-PZ254WV-02P-C60 - 3
Extended1/3
* Images are for reference only
HMT-PZ254WV-02P-C60
Attributes
Value
Manufacturer
MFR.Part #
HMT-PZ254WV-02P-C60
JLCPCB Part #
C54570262
Package
Plugin,P=2.54mm
Description
插件,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerHMTCONN
PackagePlugin,P=2.54mm
Operating Temperature-40℃~+105℃
Number of Rows1
Insulation Height2.5mm
Length of End Connection Pin3mm
Contact PlatingGold
Number of Pins2P
Current Rating3A
Pitch2.54mm
Contact MaterialBrass
Pin Structure1x2P
Mounting TypeThrough Hole
Length of Mating Pin6mm
Circluar Pins/Square PinsSquare pin