Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. ORing Controllers
  6. CH213K
CH213K - 1
CH213K - 2
CH213K - 3
Extended1/3
* Images are for reference only
CH213K
Attributes
Value
Manufacturer
WCH(Jiangsu Qin Heng)
MFR.Part #
CH213K
JLCPCB Part #
C5456874
Package
SOT-23-3
Description
2.2V~5.5V 240mV 240mΩ 3.6uA Integrated FET SOT-23-3 ORing Controllers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/ORing Controllers
ManufacturerWCH(Jiangsu Qin Heng)
PackageSOT-23-3
Operating Temperature-40℃~+85℃
Number of Channels1
FET TypeIntegrated FET
Quiescent Current3.6uA
Input Voltage (Vin)2.2V~5.5V
FeaturesReverse current blocking、Reverse polarity protection、Over temperature protection、Short-Circuit Protection
Continuous Current (Imax)1A
RDS(on)240mΩ
Voltage - Forward(Vf)240mV
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. ORing Controllers
  6. CH213K
CH213K

* Images are for reference only

CH213K

Extended
Manufacturer

WCH(Jiangsu Qin Heng)

MFR.Part #
CH213K
JLCPCB Part #
C5456874
Package
SOT-23-3
Description
2.2V~5.5V 240mV 240mΩ 3.6uA Integrated FET SOT-23-3 ORing Controllers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CH213K

* Images are for reference only

CH213K
Extended
Manufacturer

WCH(Jiangsu Qin Heng)

MFR.Part #
CH213K
JLCPCB Part #
C5456874
Package
SOT-23-3
Description
2.2V~5.5V 240mV 240mΩ 3.6uA Integrated FET SOT-23-3 ORing Controllers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CH213K Specifications

CH213K technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/ORing Controllers
ManufacturerWCH(Jiangsu Qin Heng)
PackageSOT-23-3
Operating Temperature-40℃~+85℃
Number of Channels1
FET TypeIntegrated FET
Quiescent Current3.6uA
Input Voltage (Vin)2.2V~5.5V
FeaturesReverse current blocking、Reverse polarity protection、Over temperature protection、Short-Circuit Protection
Continuous Current (Imax)1A
RDS(on)240mΩ
Voltage - Forward(Vf)240mV
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CH213K. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CH213K Documents

CH213K datasheets or manufacturer documentation.

Datasheet: CH213K Datasheet (PDF)

CH213K Schematic Symbol & PCB Footprint

The CH213K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.