


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Shining( | |
| Package | SMD2835 | |
| Mounting Style | Top-mount | |
| Operating Temperature | -40℃~+100℃ | |
| Color Temperature | 6000K | |
| ESD Withstand Voltage | 2000V | |
| Test Current | 150mA | |
| Viewing Angle | 120° | |
| Lamp Holder Type | 3.3mmx2.8mm square lamp head | |
| Emitting Material | InGaN | |
| Lumens | 45lm~60lm | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | White | |
| Voltage - Forward(Vf) | 2.8V~3.6V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SN-NE2835PAED60KG-N technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Shining( | |
| Package | SMD2835 | |
| Mounting Style | Top-mount | |
| Operating Temperature | -40℃~+100℃ | |
| Color Temperature | 6000K | |
| ESD Withstand Voltage | 2000V | |
| Test Current | 150mA | |
| Viewing Angle | 120° | |
| Lamp Holder Type | 3.3mmx2.8mm square lamp head | |
| Emitting Material | InGaN | |
| Lumens | 45lm~60lm | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | White | |
| Voltage - Forward(Vf) | 2.8V~3.6V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN-NE2835PAED60KG-N. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SN-NE2835PAED60KG-N datasheets or manufacturer documentation.
Datasheet: SN-NE2835PAED60KG-N Datasheet (PDF)
The SN-NE2835PAED60KG-N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.