Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Digital Tube Drivers
  6. HTC1668
HTC1668 - 1
HTC1668 - 2
HTC1668 - 3
Extended1/3
* Images are for reference only
HTC1668
Attributes
Value
Manufacturer
HITENX
MFR.Part #
HTC1668
JLCPCB Part #
C54565478
Package
SSOP-24
Description
-40℃~+80℃ 10 Segment x 7 Digit、13 Segment x 4 Digit 1MHz 2.4V~5.5V 200mA 3-Wire Serial Interface 400mW 60mA Built-in display RAM、PWM dimming SSOP-24 Digital Tube Drivers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/Digital Tube Drivers
ManufacturerHITENX
PackageSSOP-24
Operating Temperature-40℃~+80℃
Clock Frequency1MHz
Digit Drive Current200mA
Configuration10 Segment x 7 Digit、13 Segment x 4 Digit
Voltage - Supply2.4V~5.5V
FeaturesBuilt-in display RAM、PWM dimming
Segment Drive Current60mA
Pd - Power Dissipation400mW
Interface3-Wire Serial Interface
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Digital Tube Drivers
  6. HTC1668
HTC1668

* Images are for reference only

HTC1668

Extended
Manufacturer

HITENX

MFR.Part #
HTC1668
JLCPCB Part #
C54565478
Package
SSOP-24
Description
-40℃~+80℃ 10 Segment x 7 Digit、13 Segment x 4 Digit 1MHz 2.4V~5.5V 200mA 3-Wire Serial Interface 400mW 60mA Built-in display RAM、PWM dimming SSOP-24 Digital Tube Drivers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HTC1668

* Images are for reference only

HTC1668
Extended
Manufacturer

HITENX

MFR.Part #
HTC1668
JLCPCB Part #
C54565478
Package
SSOP-24
Description
-40℃~+80℃ 10 Segment x 7 Digit、13 Segment x 4 Digit 1MHz 2.4V~5.5V 200mA 3-Wire Serial Interface 400mW 60mA Built-in display RAM、PWM dimming SSOP-24 Digital Tube Drivers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HTC1668 Specifications

HTC1668 technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/Digital Tube Drivers
ManufacturerHITENX
PackageSSOP-24
Operating Temperature-40℃~+80℃
Clock Frequency1MHz
Digit Drive Current200mA
Configuration10 Segment x 7 Digit、13 Segment x 4 Digit
Voltage - Supply2.4V~5.5V
FeaturesBuilt-in display RAM、PWM dimming
Segment Drive Current60mA
Pd - Power Dissipation400mW
Interface3-Wire Serial Interface
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HTC1668. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HTC1668 Schematic Symbol & PCB Footprint

The HTC1668 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.