Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. LKP695TT
LKP695TT - 1
LKP695TT - 2
LKP695TT - 3
Extended1/3
* Images are for reference only
LKP695TT
Attributes
Value
Manufacturer
LKWIC
MFR.Part #
LKP695TT
JLCPCB Part #
C54565031
Package
TO-99-8
Description
TO-99-8 Voltage Reference ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerLKWIC
PackageTO-99-8
Operating Temperature-55℃~+125℃
Noise - 1/10Hz to 10Hz40uVp-p
Voltage - Supply4.5V~30V
Output TypeAdjustable
Output Current5mA
Tolerance±0.14%
Quiescent Current750uA
FeaturesEnable/disable
Temperature Coefficient15ppm/℃
Output Voltage2.5V、5V、7.5V、10V
Reference TypeSeries
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. LKP695TT
LKP695TT

* Images are for reference only

LKP695TT

Extended
Manufacturer

LKWIC

MFR.Part #
LKP695TT
JLCPCB Part #
C54565031
Package
TO-99-8
Description
TO-99-8 Voltage Reference ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LKP695TT

* Images are for reference only

LKP695TT
Extended
Manufacturer

LKWIC

MFR.Part #
LKP695TT
JLCPCB Part #
C54565031
Package
TO-99-8
Description
TO-99-8 Voltage Reference ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LKP695TT Specifications

LKP695TT technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerLKWIC
PackageTO-99-8
Operating Temperature-55℃~+125℃
Noise - 1/10Hz to 10Hz40uVp-p
Voltage - Supply4.5V~30V
Output TypeAdjustable
Output Current5mA
Tolerance±0.14%
Quiescent Current750uA
FeaturesEnable/disable
Temperature Coefficient15ppm/℃
Output Voltage2.5V、5V、7.5V、10V
Reference TypeSeries
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LKP695TT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LKP695TT Schematic Symbol & PCB Footprint

The LKP695TT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.