


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Translators, Level Shifters | |
| Manufacturer | 3PEAK | |
| Package | VSSOP8 | |
| Operating Temperature | -40℃~+125℃ | |
| Translator Type | Level translator | |
| Voltage - Supply(VCCA) | 1.4V~3.6V | |
| Data Rate | 1.2Mbps、100Mbps | |
| Output Type | Push-Pull、Tri-State、Open-drain | |
| Voltage - Supply(VCCB) | 1.65V~5.5V | |
| Channel Type | Bidirectional | |
| Current - Output High(IOH) | 20uA | |
| Number of Elements | 1 | |
| Features | Power-off protection、Output enable high-impedance、ESD保护 | |
| Number of Circuits | 2 | |
| Current - Output Low(IOL) | 1000uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPT20102-VS3R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Translators, Level Shifters | |
| Manufacturer | 3PEAK | |
| Package | VSSOP8 | |
| Operating Temperature | -40℃~+125℃ | |
| Translator Type | Level translator | |
| Voltage - Supply(VCCA) | 1.4V~3.6V | |
| Data Rate | 1.2Mbps、100Mbps | |
| Output Type | Push-Pull、Tri-State、Open-drain | |
| Voltage - Supply(VCCB) | 1.65V~5.5V | |
| Channel Type | Bidirectional | |
| Current - Output High(IOH) | 20uA | |
| Number of Elements | 1 | |
| Features | Power-off protection、Output enable high-impedance、ESD保护 | |
| Number of Circuits | 2 | |
| Current - Output Low(IOL) | 1000uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPT20102-VS3R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The TPT20102-VS3R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.