


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | TECH PUBLIC | |
| Package | TSSOP-14 | |
| Output Logic Level - Low | 100mV、300mV、400mV、450mV、550mV、550mV | |
| Operating Temperature | -40℃~+125℃ | |
| Series | 74VHC | |
| Propagation Delay | 2.9ns@5V,15pF | |
| Input Type | Schmitt trigger | |
| Output Logic Level - High | 1.5V、1.9V、2.2V、2.4V、3.8V | |
| Input Logic Level - High | 1.7V、2V | |
| Voltage - Supply | 2V~5.5V | |
| Input Logic Level -Low | 700mV、800mV | |
| Number of Circuits | 6 | |
| Quiescent Current(Iq) | 10uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74VHC04MTCX-TP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | TECH PUBLIC | |
| Package | TSSOP-14 | |
| Output Logic Level - Low | 100mV、300mV、400mV、450mV、550mV、550mV | |
| Operating Temperature | -40℃~+125℃ | |
| Series | 74VHC | |
| Propagation Delay | 2.9ns@5V,15pF | |
| Input Type | Schmitt trigger | |
| Output Logic Level - High | 1.5V、1.9V、2.2V、2.4V、3.8V | |
| Input Logic Level - High | 1.7V、2V | |
| Voltage - Supply | 2V~5.5V | |
| Input Logic Level -Low | 700mV、800mV | |
| Number of Circuits | 6 | |
| Quiescent Current(Iq) | 10uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74VHC04MTCX-TP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 74VHC04MTCX-TP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.