Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystals
  6. CD01K032768ABMBAEAE
CD01K032768ABMBAEAE
Extended
* Images are for reference only
CD01K032768ABMBAEAE
Attributes
Value
Manufacturer
TKD
MFR.Part #
CD01K032768ABMBAEAE
JLCPCB Part #
C54561069
Package
TF-206
Description
12.5pF 32.768kHz 40kΩ Through Hole Crystal Oscillator ±5ppm TF-206 Crystals ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerTKD
PackageTF-206
Load Capacitance12.5pF
TypeThrough Hole Crystal Oscillator
Normal temperature Frequency Tolerance±5ppm
Equivalent Series Resistance(ESR)40kΩ
Frequency32.768kHz
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystals
  6. CD01K032768ABMBAEAE
CD01K032768ABMBAEAE

* Images are for reference only

CD01K032768ABMBAEAE

Extended
Manufacturer

TKD

MFR.Part #
CD01K032768ABMBAEAE
JLCPCB Part #
C54561069
Package
TF-206
Description
12.5pF 32.768kHz 40kΩ Through Hole Crystal Oscillator ±5ppm TF-206 Crystals ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CD01K032768ABMBAEAE

* Images are for reference only

CD01K032768ABMBAEAE
Extended
Manufacturer

TKD

MFR.Part #
CD01K032768ABMBAEAE
JLCPCB Part #
C54561069
Package
TF-206
Description
12.5pF 32.768kHz 40kΩ Through Hole Crystal Oscillator ±5ppm TF-206 Crystals ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CD01K032768ABMBAEAE Specifications

CD01K032768ABMBAEAE technical specifications, attributes, and parameters.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerTKD
PackageTF-206
Load Capacitance12.5pF
TypeThrough Hole Crystal Oscillator
Normal temperature Frequency Tolerance±5ppm
Equivalent Series Resistance(ESR)40kΩ
Frequency32.768kHz
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CD01K032768ABMBAEAE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CD01K032768ABMBAEAE Schematic Symbol & PCB Footprint

The CD01K032768ABMBAEAE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.