
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Monolithic Power Systems | |
| Package | QFN-20(3x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 5A | |
| Input Voltage | 3.6V~36V | |
| Features | EMI optimization (spread spectrum)、Built-in LDO regulator、Overcurrent Protection、Operating status indication、Adjustable current limiting、Light load efficient mode、Output discharge、Cable compensation、Hiccup current limiting、Cycle-by-cycle current limiting | |
| Output Voltage | 1V~24V | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MP4247GQV-0000-Z technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Monolithic Power Systems | |
| Package | QFN-20(3x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 5A | |
| Input Voltage | 3.6V~36V | |
| Features | EMI optimization (spread spectrum)、Built-in LDO regulator、Overcurrent Protection、Operating status indication、Adjustable current limiting、Light load efficient mode、Output discharge、Cable compensation、Hiccup current limiting、Cycle-by-cycle current limiting | |
| Output Voltage | 1V~24V | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MP4247GQV-0000-Z. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MP4247GQV-0000-Z datasheets or manufacturer documentation.
Datasheet: MP4247GQV-0000-Z Datasheet (PDF)
The MP4247GQV-0000-Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.