Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Logic
  5. Signal Switches, Multiplexers, Decoders
  6. 74AUP1G157GW,125
74AUP1G157GW,125 - 1
74AUP1G157GW,125 - 2
74AUP1G157GW,125 - 3
74AUP1G157GW,125 - 4
Extended1/4
* Images are for reference only
74AUP1G157GW,125
Attributes
Value
Manufacturer
Nexperia
MFR.Part #
74AUP1G157GW,125
JLCPCB Part #
C545602
Package
TSSOP-6
Description
-40℃~+125℃ 1.4uA 2/1 4.3ns@3.3V,30pF 4mA 4mA 74AUP 800mV~3.6V Multiplexer Power-off protection Single Supply TSSOP-6 Signal Switches, Multiplexers, Decoders ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLogic/Signal Switches, Multiplexers, Decoders
ManufacturerNexperia
PackageTSSOP-6
Series74AUP
FunctionPower-off protection
Propagation Delay4.3ns@3.3V,30pF
TypeMultiplexer
Number of lines2/1
Voltage - Supply800mV~3.6V
Quiescent Current1.4uA
Current - Output High(IOH)4mA
Voltage Supply SourceSingle Supply
Current - Output Low(IOL)4mA
Operating temperature-40℃~+125℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Logic
  5. Signal Switches, Multiplexers, Decoders
  6. 74AUP1G157GW,125
74AUP1G157GW,125

* Images are for reference only

74AUP1G157GW,125

Extended
Manufacturer

Nexperia

MFR.Part #
74AUP1G157GW,125
JLCPCB Part #
C545602
Package
TSSOP-6
Description
-40℃~+125℃ 1.4uA 2/1 4.3ns@3.3V,30pF 4mA 4mA 74AUP 800mV~3.6V Multiplexer Power-off protection Single Supply TSSOP-6 Signal Switches, Multiplexers, Decoders ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

74AUP1G157GW,125

* Images are for reference only

74AUP1G157GW,125
Extended
Manufacturer

Nexperia

MFR.Part #
74AUP1G157GW,125
JLCPCB Part #
C545602
Package
TSSOP-6
Description
-40℃~+125℃ 1.4uA 2/1 4.3ns@3.3V,30pF 4mA 4mA 74AUP 800mV~3.6V Multiplexer Power-off protection Single Supply TSSOP-6 Signal Switches, Multiplexers, Decoders ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

74AUP1G157GW,125 Specifications

74AUP1G157GW,125 technical specifications, attributes, and parameters.

AttributesValue
CategoryLogic/Signal Switches, Multiplexers, Decoders
ManufacturerNexperia
PackageTSSOP-6
Series74AUP
FunctionPower-off protection
Propagation Delay4.3ns@3.3V,30pF
TypeMultiplexer
Number of lines2/1
Voltage - Supply800mV~3.6V
Quiescent Current1.4uA
Current - Output High(IOH)4mA
Voltage Supply SourceSingle Supply
Current - Output Low(IOL)4mA
Operating temperature-40℃~+125℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74AUP1G157GW,125. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

74AUP1G157GW,125 Documents

74AUP1G157GW,125 datasheets or manufacturer documentation.

Datasheet: 74AUP1G157GW,125 Datasheet (PDF)

74AUP1G157GW,125 Schematic Symbol & PCB Footprint

The 74AUP1G157GW,125 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.