


- Manufacturer
- MFR.Part #
- MX3.0-2X4PWV(HDGC3030WV-2X4P)
- JLCPCB Part #
- C54557104
- Package
- Plugin,P=3mm
- Description
- -40℃~+105℃ 2 250V 2x4P 3mm 3mm 4 5A 6.85mm 8P 9.9mm Brass Micro-Fit(MX 3.0) PA66 Through Hole Tin UL94V-0 插件,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | HDGC | |
| Package | Plugin,P=3mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 2 | |
| Voltage Rating | 250V | |
| Current Rating | 5A | |
| Row Spacing | 3mm | |
| Pins Structure | 2x4P | |
| Mounting Type | Through Hole | |
| Flame Retardant Rating | UL94V-0 | |
| Y-Width of Bottom Edge on Board | 6.85mm | |
| Reference Series | Micro-Fit(MX 3.0) | |
| Contact Plating | Tin | |
| Number of Pins | 8P | |
| Contact Material | Brass | |
| Pitch | 3mm | |
| Z-Height of the Board | 9.9mm | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 4 |

* Images are for reference only
MX3.0-2X4PWV(HDGC3030WV-2X4P)
Extended- Manufacturer
- MFR.Part #
- MX3.0-2X4PWV(HDGC3030WV-2X4P)
- JLCPCB Part #
- C54557104
- Package
- Plugin,P=3mm
- Description
- -40℃~+105℃ 2 250V 2x4P 3mm 3mm 4 5A 6.85mm 8P 9.9mm Brass Micro-Fit(MX 3.0) PA66 Through Hole Tin UL94V-0 插件,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MX3.0-2X4PWV(HDGC3030WV-2X4P)
- JLCPCB Part #
- C54557104
- Package
- Plugin,P=3mm
- Description
- -40℃~+105℃ 2 250V 2x4P 3mm 3mm 4 5A 6.85mm 8P 9.9mm Brass Micro-Fit(MX 3.0) PA66 Through Hole Tin UL94V-0 插件,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MX3.0-2X4PWV(HDGC3030WV-2X4P) Specifications
MX3.0-2X4PWV(HDGC3030WV-2X4P) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | HDGC | |
| Package | Plugin,P=3mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 2 | |
| Voltage Rating | 250V | |
| Current Rating | 5A | |
| Row Spacing | 3mm | |
| Pins Structure | 2x4P | |
| Mounting Type | Through Hole | |
| Flame Retardant Rating | UL94V-0 | |
| Y-Width of Bottom Edge on Board | 6.85mm | |
| Reference Series | Micro-Fit(MX 3.0) | |
| Contact Plating | Tin | |
| Number of Pins | 8P | |
| Contact Material | Brass | |
| Pitch | 3mm | |
| Z-Height of the Board | 9.9mm | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 4 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MX3.0-2X4PWV(HDGC3030WV-2X4P). Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MX3.0-2X4PWV(HDGC3030WV-2X4P) Schematic Symbol & PCB Footprint
The MX3.0-2X4PWV(HDGC3030WV-2X4P) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.