Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. MEMS Microphones
  6. LMA3729T321-OY1S
LMA3729T321-OY1S - 1
LMA3729T321-OY1S - 2
LMA3729T321-OY1S - 3
Extended1/3
* Images are for reference only
LMA3729T321-OY1S
Attributes
Value
Manufacturer
LinkMems
MFR.Part #
LMA3729T321-OY1S
JLCPCB Part #
C5455564
Package
SMD-4P,3.8x3mm
Description
-32dB -40℃~+100℃ 1.5V~3.6V 150uA 1mm 2.95mm 3.76mm 300Ω 65dB Omnidirectional Omnidirectional pickup SMD-4P,3.8x3mm MEMS Microphones ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Assembly Difficulty
High

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/MEMS Microphones
ManufacturerLinkMems
PackageSMD-4P,3.8x3mm
Operating Temperature-40℃~+100℃
Sensitivity-32dB
S/N Ratio65dB
Length3.76mm
Voltage - Supply1.5V~3.6V
FeaturesOmnidirectional pickup
Height1mm
Impedance300Ω
Width2.95mm
DirectionOmnidirectional
Current Consumption150uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. MEMS Microphones
  6. LMA3729T321-OY1S
LMA3729T321-OY1S

* Images are for reference only

LMA3729T321-OY1S

Extended
Manufacturer

LinkMems

MFR.Part #
LMA3729T321-OY1S
JLCPCB Part #
C5455564
Package
SMD-4P,3.8x3mm
Description
-32dB -40℃~+100℃ 1.5V~3.6V 150uA 1mm 2.95mm 3.76mm 300Ω 65dB Omnidirectional Omnidirectional pickup SMD-4P,3.8x3mm MEMS Microphones ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Assembly Difficulty
High

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LMA3729T321-OY1S

* Images are for reference only

LMA3729T321-OY1S
Extended
Manufacturer

LinkMems

MFR.Part #
LMA3729T321-OY1S
JLCPCB Part #
C5455564
Package
SMD-4P,3.8x3mm
Description
-32dB -40℃~+100℃ 1.5V~3.6V 150uA 1mm 2.95mm 3.76mm 300Ω 65dB Omnidirectional Omnidirectional pickup SMD-4P,3.8x3mm MEMS Microphones ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Assembly Difficulty
High

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LMA3729T321-OY1S Specifications

LMA3729T321-OY1S technical specifications, attributes, and parameters.

AttributesValue
CategoryAudio Products / Vibration Motors/MEMS Microphones
ManufacturerLinkMems
PackageSMD-4P,3.8x3mm
Operating Temperature-40℃~+100℃
Sensitivity-32dB
S/N Ratio65dB
Length3.76mm
Voltage - Supply1.5V~3.6V
FeaturesOmnidirectional pickup
Height1mm
Impedance300Ω
Width2.95mm
DirectionOmnidirectional
Current Consumption150uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMA3729T321-OY1S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LMA3729T321-OY1S Documents

LMA3729T321-OY1S datasheets or manufacturer documentation.

Datasheet: LMA3729T321-OY1S Datasheet (PDF)

LMA3729T321-OY1S Schematic Symbol & PCB Footprint

The LMA3729T321-OY1S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.