Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Touch Screen Controllers
  6. FT5406EE8
FT5406EE8
Extended
* Images are for reference only
FT5406EE8
Attributes
Value
Manufacturer
FocalTech Systems
MFR.Part #
FT5406EE8
JLCPCB Part #
C54550
Package
QFN-68(8x8)
Description
-20℃~+85℃ 12 2.8V~3.6V SPI、I2C QFN-68(8x8) Touch Screen Controllers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Touch Screen Controllers
ManufacturerFocalTech Systems
PackageQFN-68(8x8)
Operating Temperature-20℃~+85℃
Voltage - Supply2.8V~3.6V
Touch Screen Type多点触控全点
FeaturesMulti-touch、Auto calibration、Power-on reset
Resolution (Bits)12
InterfaceSPI、I2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Touch Screen Controllers
  6. FT5406EE8
FT5406EE8

* Images are for reference only

FT5406EE8

Extended
Manufacturer

FocalTech Systems

MFR.Part #
FT5406EE8
JLCPCB Part #
C54550
Package
QFN-68(8x8)
Description
-20℃~+85℃ 12 2.8V~3.6V SPI、I2C QFN-68(8x8) Touch Screen Controllers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FT5406EE8

* Images are for reference only

FT5406EE8
Extended
Manufacturer

FocalTech Systems

MFR.Part #
FT5406EE8
JLCPCB Part #
C54550
Package
QFN-68(8x8)
Description
-20℃~+85℃ 12 2.8V~3.6V SPI、I2C QFN-68(8x8) Touch Screen Controllers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FT5406EE8 Specifications

FT5406EE8 technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Touch Screen Controllers
ManufacturerFocalTech Systems
PackageQFN-68(8x8)
Operating Temperature-20℃~+85℃
Voltage - Supply2.8V~3.6V
Touch Screen Type多点触控全点
FeaturesMulti-touch、Auto calibration、Power-on reset
Resolution (Bits)12
InterfaceSPI、I2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FT5406EE8. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FT5406EE8 Documents

FT5406EE8 datasheets or manufacturer documentation.

Datasheet: FT5406EE8 Datasheet (PDF)

FT5406EE8 Schematic Symbol & PCB Footprint

The FT5406EE8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.