Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. AHWF1608KR47DS
AHWF1608KR47DS - 1
AHWF1608KR47DS - 2
AHWF1608KR47DS - 3
Extended1/3
* Images are for reference only
AHWF1608KR47DS
Attributes
Value
Manufacturer
COILANK INTERNATIONAL
MFR.Part #
AHWF1608KR47DS
JLCPCB Part #
C54535054
Package
0603
Description
12@7.9MHz 420mA 470nH 600MHz 620mΩ Wire-wound inductor ±10% 0603 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerCOILANK INTERNATIONAL
Package0603
Inductance470nH
TypeWire-wound inductor
Q @ Frequency12@7.9MHz
Frequency - Self Resonant600MHz
Tolerance±10%
Current Rating420mA
Application GradeAutomotive grade
DC Resistance(DCR)620mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. AHWF1608KR47DS
AHWF1608KR47DS

* Images are for reference only

AHWF1608KR47DS

Extended
Manufacturer

COILANK INTERNATIONAL

MFR.Part #
AHWF1608KR47DS
JLCPCB Part #
C54535054
Package
0603
Description
12@7.9MHz 420mA 470nH 600MHz 620mΩ Wire-wound inductor ±10% 0603 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AHWF1608KR47DS

* Images are for reference only

AHWF1608KR47DS
Extended
Manufacturer

COILANK INTERNATIONAL

MFR.Part #
AHWF1608KR47DS
JLCPCB Part #
C54535054
Package
0603
Description
12@7.9MHz 420mA 470nH 600MHz 620mΩ Wire-wound inductor ±10% 0603 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AHWF1608KR47DS Specifications

AHWF1608KR47DS technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerCOILANK INTERNATIONAL
Package0603
Inductance470nH
TypeWire-wound inductor
Q @ Frequency12@7.9MHz
Frequency - Self Resonant600MHz
Tolerance±10%
Current Rating420mA
Application GradeAutomotive grade
DC Resistance(DCR)620mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AHWF1608KR47DS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AHWF1608KR47DS Schematic Symbol & PCB Footprint

The AHWF1608KR47DS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.