Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. HWF2012K4R7DS
HWF2012K4R7DS - 1
HWF2012K4R7DS - 2
HWF2012K4R7DS - 3
Extended1/3
* Images are for reference only
HWF2012K4R7DS
Attributes
Value
Manufacturer
COILANK INTERNATIONAL
MFR.Part #
HWF2012K4R7DS
JLCPCB Part #
C54534919
Package
0805
Description
12@7.9MHz 2.05Ω 250mA 4.7uH 85MHz Wire-wound inductor ±10% 0805 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerCOILANK INTERNATIONAL
Package0805
Inductance4.7uH
TypeWire-wound inductor
Q @ Frequency12@7.9MHz
Frequency - Self Resonant85MHz
Tolerance±10%
Current Rating250mA
Application GradeConsumer grade
DC Resistance(DCR)2.05Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. HWF2012K4R7DS
HWF2012K4R7DS

* Images are for reference only

HWF2012K4R7DS

Extended
Manufacturer

COILANK INTERNATIONAL

MFR.Part #
HWF2012K4R7DS
JLCPCB Part #
C54534919
Package
0805
Description
12@7.9MHz 2.05Ω 250mA 4.7uH 85MHz Wire-wound inductor ±10% 0805 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HWF2012K4R7DS

* Images are for reference only

HWF2012K4R7DS
Extended
Manufacturer

COILANK INTERNATIONAL

MFR.Part #
HWF2012K4R7DS
JLCPCB Part #
C54534919
Package
0805
Description
12@7.9MHz 2.05Ω 250mA 4.7uH 85MHz Wire-wound inductor ±10% 0805 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HWF2012K4R7DS Specifications

HWF2012K4R7DS technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerCOILANK INTERNATIONAL
Package0805
Inductance4.7uH
TypeWire-wound inductor
Q @ Frequency12@7.9MHz
Frequency - Self Resonant85MHz
Tolerance±10%
Current Rating250mA
Application GradeConsumer grade
DC Resistance(DCR)2.05Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HWF2012K4R7DS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HWF2012K4R7DS Schematic Symbol & PCB Footprint

The HWF2012K4R7DS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.