


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM Opto Semicon | |
| Package | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 460nm、530nm、655nm | |
| Half wave width | 17nm、21nm、32nm | |
| ESD Withstand Voltage | 2000V | |
| Test Current | 25mA、30mA、40mA | |
| Viewing Angle | 60° | |
| Lamp Holder Type | 1.85mm x 1.65mm square LED | |
| Power(Watts) | 90mW、95mW、100mW | |
| Illumination Color | Red, Green, Blue | |
| Diode Configuration | Common Anode | |
| Lens Color | Water Clear | |
| Peak Wavelength | 457nm、526nm、660nm | |
| Voltage - Forward(Vf) | 1.9V、2.5V、2.8V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SFH 7014H technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM Opto Semicon | |
| Package | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 460nm、530nm、655nm | |
| Half wave width | 17nm、21nm、32nm | |
| ESD Withstand Voltage | 2000V | |
| Test Current | 25mA、30mA、40mA | |
| Viewing Angle | 60° | |
| Lamp Holder Type | 1.85mm x 1.65mm square LED | |
| Power(Watts) | 90mW、95mW、100mW | |
| Illumination Color | Red, Green, Blue | |
| Diode Configuration | Common Anode | |
| Lens Color | Water Clear | |
| Peak Wavelength | 457nm、526nm、660nm | |
| Voltage - Forward(Vf) | 1.9V、2.5V、2.8V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SFH 7014H. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The SFH 7014H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.