
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | WIER | |
| Package | SIP-8 | |
| Output Current(Max) | 100mA | |
| Output Voltage Accuracy | ±1% | |
| Operating Temperature Range | -40℃~+105℃ | |
| Number of Outputs | 2 | |
| Conversion Efficiency | 78%、80% | |
| Type | Plastic encapsulated type | |
| Length | 22mm | |
| Voltage - Supply | 4.5V~18V | |
| Capacitive Load(Max) | 47uF | |
| Height | 9.5mm | |
| Switching Frequency | 330kHz | |
| Width | 12mm | |
| Output Voltage | 15V | |
| Quiescent Supply Current | 60mA | |
| Ripple Noise | 50mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HVS3-12D15 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | WIER | |
| Package | SIP-8 | |
| Output Current(Max) | 100mA | |
| Output Voltage Accuracy | ±1% | |
| Operating Temperature Range | -40℃~+105℃ | |
| Number of Outputs | 2 | |
| Conversion Efficiency | 78%、80% | |
| Type | Plastic encapsulated type | |
| Length | 22mm | |
| Voltage - Supply | 4.5V~18V | |
| Capacitive Load(Max) | 47uF | |
| Height | 9.5mm | |
| Switching Frequency | 330kHz | |
| Width | 12mm | |
| Output Voltage | 15V | |
| Quiescent Supply Current | 60mA | |
| Ripple Noise | 50mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HVS3-12D15. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The HVS3-12D15 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.