


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | WIER | |
| Package | SIP-8 | |
| Operating Temperature | -40℃~+105℃ | |
| Conversion Efficiency | 76% | |
| Output Current(Max) | 200mA | |
| Length | 22mm | |
| Voltage - Supply | 4.5V~18V | |
| Capacitive Load(Max) | 2200uF | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Frequency | 300kHz、360kHz | |
| Height | 12mm | |
| Width | 9.5mm | |
| Output Voltage | 5V | |
| Ripple Noise | 100mVp-p | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HVS1-12S05 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | WIER | |
| Package | SIP-8 | |
| Operating Temperature | -40℃~+105℃ | |
| Conversion Efficiency | 76% | |
| Output Current(Max) | 200mA | |
| Length | 22mm | |
| Voltage - Supply | 4.5V~18V | |
| Capacitive Load(Max) | 2200uF | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Frequency | 300kHz、360kHz | |
| Height | 12mm | |
| Width | 9.5mm | |
| Output Voltage | 5V | |
| Ripple Noise | 100mVp-p | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HVS1-12S05. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The HVS1-12S05 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.