Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. WF4463C
WF4463C - 1
WF4463C - 2
WF4463C - 3
Extended1/3
* Images are for reference only
WF4463C
Attributes
Value
Manufacturer
WF
MFR.Part #
WF4463C
JLCPCB Part #
C54525106
Package
QFN-20(4x4)
Description
-129dBm -40℃~+85℃ 1.8V~3.8V 10.9mA 142MHz~175MHz、283MHz~350MHz、350MHz~525MHz、850MHz~1.05GHz 1Mbps 20dBm 44.5mA ISM、802.15.4 SPI、GPIO transceiver QFN-20(4x4) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerWF
PackageQFN-20(4x4)
Frequency Range142MHz~175MHz、283MHz~350MHz、350MHz~525MHz、850MHz~1.05GHz
Operating Temperature-40℃~+85℃
Typetransceiver
Sensitivity-129dBm
Data Rate1Mbps
ApplicationsISM、802.15.4
Output Power20dBm
Voltage - Supply1.8V~3.8V
Receive Current10.9mA
Current Of Transmitting44.5mA
InterfaceSPI、GPIO
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. WF4463C
WF4463C

* Images are for reference only

WF4463C

Extended
Manufacturer

WF

MFR.Part #
WF4463C
JLCPCB Part #
C54525106
Package
QFN-20(4x4)
Description
-129dBm -40℃~+85℃ 1.8V~3.8V 10.9mA 142MHz~175MHz、283MHz~350MHz、350MHz~525MHz、850MHz~1.05GHz 1Mbps 20dBm 44.5mA ISM、802.15.4 SPI、GPIO transceiver QFN-20(4x4) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WF4463C

* Images are for reference only

WF4463C
Extended
Manufacturer

WF

MFR.Part #
WF4463C
JLCPCB Part #
C54525106
Package
QFN-20(4x4)
Description
-129dBm -40℃~+85℃ 1.8V~3.8V 10.9mA 142MHz~175MHz、283MHz~350MHz、350MHz~525MHz、850MHz~1.05GHz 1Mbps 20dBm 44.5mA ISM、802.15.4 SPI、GPIO transceiver QFN-20(4x4) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WF4463C Specifications

WF4463C technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerWF
PackageQFN-20(4x4)
Frequency Range142MHz~175MHz、283MHz~350MHz、350MHz~525MHz、850MHz~1.05GHz
Operating Temperature-40℃~+85℃
Typetransceiver
Sensitivity-129dBm
Data Rate1Mbps
ApplicationsISM、802.15.4
Output Power20dBm
Voltage - Supply1.8V~3.8V
Receive Current10.9mA
Current Of Transmitting44.5mA
InterfaceSPI、GPIO
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WF4463C. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

WF4463C Schematic Symbol & PCB Footprint

The WF4463C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.