Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Gas Discharge Tube Arresters (GDT)
  6. SA151N
SA151N - 1
SA151N - 2
SA151N - 3
SA151N - 4
Extended1/4
* Images are for reference only
SA151N
Attributes
Value
Manufacturer
PTTC(Polytronics Tech)
MFR.Part #
SA151N
JLCPCB Part #
C545221
Package
SMD
Description
-40℃~+85℃ 0.5pF 150V 1kA 2 2.7mm 3.2mm 3.8mm 4.5mm 750V ±30% SMD Gas Discharge Tube Arresters (GDT) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerPTTC(Polytronics Tech)
PackageSMD
Impulse Discharge Current1kA
Length4.5mm
Impulse Breakdown Voltage(Vimp)750V
Voltage - DC Spark Over (Nom)150V
Operating Temperature Range-40℃~+85℃
Pitch3.8mm
Tolerance±30%
inter-electrode capacitance0.5pF
Height2.7mm
Number of Poles2
Width3.2mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Gas Discharge Tube Arresters (GDT)
  6. SA151N
SA151N

* Images are for reference only

SA151N

Extended
Manufacturer

PTTC(Polytronics Tech)

MFR.Part #
SA151N
JLCPCB Part #
C545221
Package
SMD
Description
-40℃~+85℃ 0.5pF 150V 1kA 2 2.7mm 3.2mm 3.8mm 4.5mm 750V ±30% SMD Gas Discharge Tube Arresters (GDT) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SA151N

* Images are for reference only

SA151N
Extended
Manufacturer

PTTC(Polytronics Tech)

MFR.Part #
SA151N
JLCPCB Part #
C545221
Package
SMD
Description
-40℃~+85℃ 0.5pF 150V 1kA 2 2.7mm 3.2mm 3.8mm 4.5mm 750V ±30% SMD Gas Discharge Tube Arresters (GDT) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SA151N Specifications

SA151N technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerPTTC(Polytronics Tech)
PackageSMD
Impulse Discharge Current1kA
Length4.5mm
Impulse Breakdown Voltage(Vimp)750V
Voltage - DC Spark Over (Nom)150V
Operating Temperature Range-40℃~+85℃
Pitch3.8mm
Tolerance±30%
inter-electrode capacitance0.5pF
Height2.7mm
Number of Poles2
Width3.2mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SA151N. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SA151N Documents

SA151N datasheets or manufacturer documentation.

Datasheet: SA151N Datasheet (PDF)

SA151N Schematic Symbol & PCB Footprint

The SA151N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.