



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Everlight Elec | |
| Package | SMD | |
| Operating Temperature | -25℃~+80℃ | |
| Load Voltage | 30V | |
| Forward Current(If) | 50mA | |
| Rise time | 15us | |
| Output Type | Phototransistor | |
| Output Current | 20mA | |
| Reverse Voltage | 5V | |
| Total Power Dissipation(Pd) | 75mW | |
| Input type | DC | |
| Vce Saturation(VCE(sat)) | 400mV@10mA,0.1mA | |
| Fall time | 15us | |
| Voltage - Forward(Vf) | 1.23V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ITR2006ST30A/TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Everlight Elec | |
| Package | SMD | |
| Operating Temperature | -25℃~+80℃ | |
| Load Voltage | 30V | |
| Forward Current(If) | 50mA | |
| Rise time | 15us | |
| Output Type | Phototransistor | |
| Output Current | 20mA | |
| Reverse Voltage | 5V | |
| Total Power Dissipation(Pd) | 75mW | |
| Input type | DC | |
| Vce Saturation(VCE(sat)) | 400mV@10mA,0.1mA | |
| Fall time | 15us | |
| Voltage - Forward(Vf) | 1.23V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ITR2006ST30A/TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ITR2006ST30A/TR datasheets or manufacturer documentation.
Datasheet: ITR2006ST30A/TR Datasheet (PDF)
The ITR2006ST30A/TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.