Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Toggle Switches
  6. 1AS1T2B4M7QES
1AS1T2B4M7QES - 1
1AS1T2B4M7QES - 2
1AS1T2B4M7QES - 3
Extended1/3
* Images are for reference only
1AS1T2B4M7QES
Attributes
Value
Manufacturer
Dailywell
MFR.Part #
1AS1T2B4M7QES
JLCPCB Part #
C545200
Package
Plugin
Description
-40℃~+85℃ 12.7mm 120V 26.22mm 28V 30,000 cycles 7.1mm Cylinder Lever PC Pin Right Angle SPDT Plugin Toggle Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Toggle Switches
ManufacturerDailywell
PackagePlugin
Operating Temperature-40℃~+85℃
Length12.7mm
Termination StylePC Pin
Actuator TypeCylinder Lever
Life30,000 cycles
Switch Height26.22mm
CircuitSPDT
Mounting TypeRight Angle
Voltage Rating (DC)28V
Width7.1mm
Voltage Rating (AC)120V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Toggle Switches
  6. 1AS1T2B4M7QES
1AS1T2B4M7QES

* Images are for reference only

1AS1T2B4M7QES

Extended
Manufacturer

Dailywell

MFR.Part #
1AS1T2B4M7QES
JLCPCB Part #
C545200
Package
Plugin
Description
-40℃~+85℃ 12.7mm 120V 26.22mm 28V 30,000 cycles 7.1mm Cylinder Lever PC Pin Right Angle SPDT Plugin Toggle Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1AS1T2B4M7QES

* Images are for reference only

1AS1T2B4M7QES
Extended
Manufacturer

Dailywell

MFR.Part #
1AS1T2B4M7QES
JLCPCB Part #
C545200
Package
Plugin
Description
-40℃~+85℃ 12.7mm 120V 26.22mm 28V 30,000 cycles 7.1mm Cylinder Lever PC Pin Right Angle SPDT Plugin Toggle Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1AS1T2B4M7QES Specifications

1AS1T2B4M7QES technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Toggle Switches
ManufacturerDailywell
PackagePlugin
Operating Temperature-40℃~+85℃
Length12.7mm
Termination StylePC Pin
Actuator TypeCylinder Lever
Life30,000 cycles
Switch Height26.22mm
CircuitSPDT
Mounting TypeRight Angle
Voltage Rating (DC)28V
Width7.1mm
Voltage Rating (AC)120V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1AS1T2B4M7QES. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

1AS1T2B4M7QES Documents

1AS1T2B4M7QES datasheets or manufacturer documentation.

1AS1T2B4M7QES Schematic Symbol & PCB Footprint

The 1AS1T2B4M7QES schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.