Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. GBI1633SMAR
GBI1633SMAR - 1
GBI1633SMAR - 2
GBI1633SMAR - 3
Extended1/3
* Images are for reference only
GBI1633SMAR
Attributes
Value
Manufacturer
GOSEMICON
MFR.Part #
GBI1633SMAR
JLCPCB Part #
C5451749
Package
ESOP-8
Description
-40℃~+125℃@(TJ) 1 100uA 200kHz~2MHz 3A 4.5V~60V 750mV~60V Adjustable Buck Built-in Light load efficient mode、Adjustable soft-start、Cycle-by-cycle current limiting、Hiccup current limiting No Step-down type ESOP-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerGOSEMICON
PackageESOP-8
Operating Temperature-40℃~+125℃@(TJ)
FunctionStep-down type
Synchronous RectifierNo
Frequency - Switching200kHz~2MHz
Output TypeAdjustable
Voltage - Supply4.5V~60V
Output Current3A
Quiescent Current100uA
FeaturesLight load efficient mode、Adjustable soft-start、Cycle-by-cycle current limiting、Hiccup current limiting
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage750mV~60V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. GBI1633SMAR
GBI1633SMAR

* Images are for reference only

GBI1633SMAR

Extended
Manufacturer

GOSEMICON

MFR.Part #
GBI1633SMAR
JLCPCB Part #
C5451749
Package
ESOP-8
Description
-40℃~+125℃@(TJ) 1 100uA 200kHz~2MHz 3A 4.5V~60V 750mV~60V Adjustable Buck Built-in Light load efficient mode、Adjustable soft-start、Cycle-by-cycle current limiting、Hiccup current limiting No Step-down type ESOP-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GBI1633SMAR

* Images are for reference only

GBI1633SMAR
Extended
Manufacturer

GOSEMICON

MFR.Part #
GBI1633SMAR
JLCPCB Part #
C5451749
Package
ESOP-8
Description
-40℃~+125℃@(TJ) 1 100uA 200kHz~2MHz 3A 4.5V~60V 750mV~60V Adjustable Buck Built-in Light load efficient mode、Adjustable soft-start、Cycle-by-cycle current limiting、Hiccup current limiting No Step-down type ESOP-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GBI1633SMAR Specifications

GBI1633SMAR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerGOSEMICON
PackageESOP-8
Operating Temperature-40℃~+125℃@(TJ)
FunctionStep-down type
Synchronous RectifierNo
Frequency - Switching200kHz~2MHz
Output TypeAdjustable
Voltage - Supply4.5V~60V
Output Current3A
Quiescent Current100uA
FeaturesLight load efficient mode、Adjustable soft-start、Cycle-by-cycle current limiting、Hiccup current limiting
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage750mV~60V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GBI1633SMAR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GBI1633SMAR Documents

GBI1633SMAR datasheets or manufacturer documentation.

Datasheet: GBI1633SMAR Datasheet (PDF)

GBI1633SMAR Schematic Symbol & PCB Footprint

The GBI1633SMAR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.