Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. GBI7254SMBR
GBI7254SMBR - 1
GBI7254SMBR - 2
GBI7254SMBR - 3
Extended1/3
* Images are for reference only
GBI7254SMBR
Attributes
Value
Manufacturer
GOSEMICON
MFR.Part #
GBI7254SMBR
JLCPCB Part #
C5451740
Package
SOIC-8L
Description
-40℃~+150℃ 1.9V~2.35V 124uA 14ns 15ns 2 4.5V~24V 5A 5A 6ns 8ns 900mV~1.2V IGBT、MOSFET Low Side Under Voltage Protection SOIC-8L Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerGOSEMICON
PackageSOIC-8L
Operating Temperature-40℃~+150℃
Propagation Delay tpHL15ns
Driven ConfigurationLow Side
Current - Output High(IOH)5A
Number of Drivers2
Load TypeIGBT、MOSFET
Input Logic Level - Low900mV~1.2V
Quiescent Current(Iq)124uA
Fall Time6ns
Rise Time8ns
Input Logic Level - High1.9V~2.35V
Voltage - Supply4.5V~24V
FeaturesUnder Voltage Protection、Enable shutdown、Interleaved conduction protection
Propagation Delay tpLH14ns
Current - Output Low(IOL)5A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. GBI7254SMBR
GBI7254SMBR

* Images are for reference only

GBI7254SMBR

Extended
Manufacturer

GOSEMICON

MFR.Part #
GBI7254SMBR
JLCPCB Part #
C5451740
Package
SOIC-8L
Description
-40℃~+150℃ 1.9V~2.35V 124uA 14ns 15ns 2 4.5V~24V 5A 5A 6ns 8ns 900mV~1.2V IGBT、MOSFET Low Side Under Voltage Protection SOIC-8L Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GBI7254SMBR

* Images are for reference only

GBI7254SMBR
Extended
Manufacturer

GOSEMICON

MFR.Part #
GBI7254SMBR
JLCPCB Part #
C5451740
Package
SOIC-8L
Description
-40℃~+150℃ 1.9V~2.35V 124uA 14ns 15ns 2 4.5V~24V 5A 5A 6ns 8ns 900mV~1.2V IGBT、MOSFET Low Side Under Voltage Protection SOIC-8L Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GBI7254SMBR Specifications

GBI7254SMBR technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerGOSEMICON
PackageSOIC-8L
Operating Temperature-40℃~+150℃
Propagation Delay tpHL15ns
Driven ConfigurationLow Side
Current - Output High(IOH)5A
Number of Drivers2
Load TypeIGBT、MOSFET
Input Logic Level - Low900mV~1.2V
Quiescent Current(Iq)124uA
Fall Time6ns
Rise Time8ns
Input Logic Level - High1.9V~2.35V
Voltage - Supply4.5V~24V
FeaturesUnder Voltage Protection、Enable shutdown、Interleaved conduction protection
Propagation Delay tpLH14ns
Current - Output Low(IOL)5A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GBI7254SMBR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GBI7254SMBR Documents

GBI7254SMBR datasheets or manufacturer documentation.

Datasheet: GBI7254SMBR Datasheet (PDF)

GBI7254SMBR Schematic Symbol & PCB Footprint

The GBI7254SMBR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.