Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. GBI7250TJBR
GBI7250TJBR - 1
GBI7250TJBR - 2
GBI7250TJBR - 3
Extended1/3
* Images are for reference only
GBI7250TJBR
Attributes
Value
Manufacturer
GOSEMICON
MFR.Part #
GBI7250TJBR
JLCPCB Part #
C5451739
Package
TSOT23-5
Description
-40℃~+150℃ 1 13ns 13ns 2.3V~2.6V 30uA 4.5V~20V 5A 5A 6ns 950mV~1.1V 9ns IGBT、MOSFET Interleaved conduction protection Low Side TSOT23-5 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerGOSEMICON
PackageTSOT23-5
Operating Temperature-40℃~+150℃
Propagation Delay tpHL13ns
Driven ConfigurationLow Side
Current - Output High(IOH)5A
Number of Drivers1
Load TypeIGBT、MOSFET
Input Logic Level - Low950mV~1.1V
Quiescent Current(Iq)30uA
Fall Time6ns
Rise Time9ns
Input Logic Level - High2.3V~2.6V
Voltage - Supply4.5V~20V
FeaturesInterleaved conduction protection
Propagation Delay tpLH13ns
Current - Output Low(IOL)5A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. GBI7250TJBR
GBI7250TJBR

* Images are for reference only

GBI7250TJBR

Extended
Manufacturer

GOSEMICON

MFR.Part #
GBI7250TJBR
JLCPCB Part #
C5451739
Package
TSOT23-5
Description
-40℃~+150℃ 1 13ns 13ns 2.3V~2.6V 30uA 4.5V~20V 5A 5A 6ns 950mV~1.1V 9ns IGBT、MOSFET Interleaved conduction protection Low Side TSOT23-5 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GBI7250TJBR

* Images are for reference only

GBI7250TJBR
Extended
Manufacturer

GOSEMICON

MFR.Part #
GBI7250TJBR
JLCPCB Part #
C5451739
Package
TSOT23-5
Description
-40℃~+150℃ 1 13ns 13ns 2.3V~2.6V 30uA 4.5V~20V 5A 5A 6ns 950mV~1.1V 9ns IGBT、MOSFET Interleaved conduction protection Low Side TSOT23-5 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GBI7250TJBR Specifications

GBI7250TJBR technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerGOSEMICON
PackageTSOT23-5
Operating Temperature-40℃~+150℃
Propagation Delay tpHL13ns
Driven ConfigurationLow Side
Current - Output High(IOH)5A
Number of Drivers1
Load TypeIGBT、MOSFET
Input Logic Level - Low950mV~1.1V
Quiescent Current(Iq)30uA
Fall Time6ns
Rise Time9ns
Input Logic Level - High2.3V~2.6V
Voltage - Supply4.5V~20V
FeaturesInterleaved conduction protection
Propagation Delay tpLH13ns
Current - Output Low(IOL)5A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GBI7250TJBR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GBI7250TJBR Documents

GBI7250TJBR datasheets or manufacturer documentation.

Datasheet: GBI7250TJBR Datasheet (PDF)

GBI7250TJBR Schematic Symbol & PCB Footprint

The GBI7250TJBR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.