


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-7 | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 62kHz | |
| Voltage - Supply | 5V | |
| Output Current | 225mA | |
| Duty Cycle(Max) | 55% | |
| Working Mode | CCM、DCM | |
| Isolation | Non-Isolated | |
| Features | Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP)、High voltage direct start、Under-voltage lockout | |
| Topology | Flyback、Buck、Buck-Boost | |
| Voltage - Breakdown | 700V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UCC28881DR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-7 | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 62kHz | |
| Voltage - Supply | 5V | |
| Output Current | 225mA | |
| Duty Cycle(Max) | 55% | |
| Working Mode | CCM、DCM | |
| Isolation | Non-Isolated | |
| Features | Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP)、High voltage direct start、Under-voltage lockout | |
| Topology | Flyback、Buck、Buck-Boost | |
| Voltage - Breakdown | 700V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCC28881DR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UCC28881DR datasheets or manufacturer documentation.
Datasheet: UCC28881DR Datasheet (PDF)
The UCC28881DR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.