Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. ICW5176QDER
ICW5176QDER - 1
ICW5176QDER - 2
ICW5176QDER - 3
ICW5176QDER - 4
Extended1/4
* Images are for reference only
ICW5176QDER
Attributes
Value
Manufacturer
ICW
MFR.Part #
ICW5176QDER
JLCPCB Part #
C5448773
Package
QFN-32(4x4)
Description
-40℃~+125℃ 1 2.7V~36V 200kHz~600kHz 2V~36V Adjustable Buck-Boost Buck-Boost External Yes QFN-32(4x4) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerICW
PackageQFN-32(4x4)
Operating Temperature-40℃~+125℃
FunctionBuck-Boost
Synchronous RectifierYes
Frequency - Switching200kHz~600kHz
Voltage - Supply2.7V~36V
Output TypeAdjustable
Output Current2A
Quiescent Current700uA
FeaturesOperating status indication、Adjustable current limiting、Dynamic voltage scaling、External compensation
Switch tube (built-in/external)External
TopologyBuck-Boost
Output Voltage2V~36V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. ICW5176QDER
ICW5176QDER

* Images are for reference only

ICW5176QDER

Extended
Manufacturer

ICW

MFR.Part #
ICW5176QDER
JLCPCB Part #
C5448773
Package
QFN-32(4x4)
Description
-40℃~+125℃ 1 2.7V~36V 200kHz~600kHz 2V~36V Adjustable Buck-Boost Buck-Boost External Yes QFN-32(4x4) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ICW5176QDER

* Images are for reference only

ICW5176QDER
Extended
Manufacturer

ICW

MFR.Part #
ICW5176QDER
JLCPCB Part #
C5448773
Package
QFN-32(4x4)
Description
-40℃~+125℃ 1 2.7V~36V 200kHz~600kHz 2V~36V Adjustable Buck-Boost Buck-Boost External Yes QFN-32(4x4) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ICW5176QDER Specifications

ICW5176QDER technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerICW
PackageQFN-32(4x4)
Operating Temperature-40℃~+125℃
FunctionBuck-Boost
Synchronous RectifierYes
Frequency - Switching200kHz~600kHz
Voltage - Supply2.7V~36V
Output TypeAdjustable
Output Current2A
Quiescent Current700uA
FeaturesOperating status indication、Adjustable current limiting、Dynamic voltage scaling、External compensation
Switch tube (built-in/external)External
TopologyBuck-Boost
Output Voltage2V~36V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ICW5176QDER. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ICW5176QDER Documents

ICW5176QDER datasheets or manufacturer documentation.

Datasheet: ICW5176QDER Datasheet (PDF)

ICW5176QDER Schematic Symbol & PCB Footprint

The ICW5176QDER schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.